| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-260-053 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-260-053 |
621-015-260-053
| Heilind Number: | EDA621-015-260-053 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-260-053 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your industrial or electronic applications. This plug connector features two rows of 15 positions, ensuring seamless compatibility with a variety of devices. With a durable steel shell and nickel plating, it guarantees long-lasting performance even in harsh environments. The 4-40 threaded hole mount type and PC tail termination method provide secure and efficient installation. Gold flash contact plating offers superior conductivity, while the 3A amperage rating meets standard power requirements. Mating retention is facilitated by the 4-40 threaded standoff, further enhancing stability. Operating smoothly in a wide temperature range from -55 to 85°C, this connector is a dependable choice for your connectivity needs. Elevate your connections with this essential component.

