| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-260-055 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-260-055 |
621-015-260-055
| Heilind Number: | EDA621-015-260-055 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-260-055 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable solution for your connectivity needs. With a 3 A amperage rating, this plug connector features two rows of 15 positions for versatile use. Its 4-40 threaded hole mount type and PC tail termination method ensure secure and efficient installation. The gold flash contact plating and nickel shell plating guarantee excellent conductivity and durability. Constructed with steel shell material, it can withstand harsh operating environments with an extended temperature range of -55 to 85 °C. Complete with M3 threaded hole mating retention type, this connector offers added stability. Perfect for various applications, it's a must-have in your connectivity arsenal.

