| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-260-056 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-260-056 |
621-015-260-056
| Heilind Number: | EDA621-015-260-056 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-260-056 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-quality Standard D-Sub Connector. This essential component features a durable steel shell with nickel plating, ensuring reliable performance in various environments. With a 15-position configuration and 2 rows, it offers ample connectivity options for your devices. The PC tail termination method and 4-40 threaded hole mount type make installation a breeze. Gold flash contact plating guarantees optimal signal transmission, while the 3A amperage rating supports efficient power delivery. Designed for rugged use, this connector operates flawlessly in temperatures ranging from -55 to 85°C. Perfect for industrial applications, it also includes M3 threaded standoff mating retention for added security. Trust in this connector for seamless data and power connections in your projects.

