| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-260-510 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-260-510 |
621-015-260-510
| Heilind Number: | EDA621-015-260-510 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-260-510 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic devices. This Plug connector features two rows for efficient data transfer, with a durable Through Hole mount type for secure installation. Its PC Tail termination method ensures a stable connection, while Gold Flash contact plating and Nickel shell plating guarantee optimal signal transmission. With 15 positions available, it offers ample versatility for your connectivity needs. The included 4-40 Threaded Fixed Standoff ensures secure mating retention, while its steel shell material and wide operating temperature range of -55 to 85°C make it suitable for various environments. Upgrade your connections with this essential component.

