| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-260-515 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-260-515 |
621-015-260-515
| Heilind Number: | EDA621-015-260-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-260-515 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector. This high-quality plug features a durable steel shell with nickel plating, ensuring reliable performance in various operating environments. With 15 gold flash contacts, it offers optimal signal transmission with PC tail termination for easy installation. Suitable for through-hole mounting, this connector is designed for efficiency and longevity. Its dual-row design and M3 threaded hole mating retention make it ideal for industrial applications. Experience seamless connectivity with this essential component.

