| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-260-516 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-260-516 |
621-015-260-516
| Heilind Number: | EDA621-015-260-516 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-260-516 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Standard D-Sub Connector, engineered for robust and reliable data transmission. Featuring a two-row plug design with PC Tail termination, it ensures secure and durable connections for a wide range of applications. With a contact plating of Gold Flash and shell plating of Nickel, this connector guarantees optimal signal integrity and corrosion resistance. Its 15 positions cater to diverse connectivity needs, while the included M3 Threaded Standoff ensures a stable mating retention. Crafted from durable steel and designed to withstand harsh environments, it operates flawlessly in temperatures ranging from -55 to 85 °C. Upgrade your connectivity solutions with this essential component.

