| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-260-531 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-260-531 |
621-015-260-531
| Heilind Number: | EDA621-015-260-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-260-531 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, an essential component for seamless connectivity in various electronic applications. With a durable steel shell plating and secure boardlocks mount type, this connector ensures reliable performance in demanding environments. Featuring 15 gold flash plated contacts and PC tail termination method, it guarantees efficient signal transmission with minimal interference. Its two-row design and .120" through hole mating retention type offer easy and secure installation. Operating flawlessly in a wide temperature range from -55 to 85°C, this connector is a dependable choice for your connectivity needs.

