| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-260-532 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-260-532 |
621-015-260-532
| Heilind Number: | EDA621-015-260-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-260-532 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a vital component for seamless data transfer. Designed for optimal performance, this plug features two rows for efficient organization of 15 positions. With a durable steel shell plated in nickel, it offers reliable protection in various environments. The PC Tail termination method and gold flash contact plating ensure secure and efficient connections, while the 4-40 Threaded Hole mating retention type guarantees stability. Operating flawlessly in temperatures ranging from -55 to 85 °C, it meets the demands of diverse applications. Trust in this essential connector for your connectivity needs.

