| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-260-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-260-533 |
621-015-260-533
| Heilind Number: | EDA621-015-260-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-260-533 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance Standard D-Sub Connector, designed for seamless integration in a variety of electronic applications. With a durable steel shell and gold flash contact plating, it ensures robust and reliable connections. Featuring 15 positions in a 2-row configuration, it offers ample versatility for signal transmission. The PC tail termination method facilitates easy installation, while the 4-40 threaded standoff mating retention type ensures secure mating. Operating efficiently in a wide temperature range from -55 to 85 °C, it is suitable for use in diverse environments. Trust in this connector for optimal performance in your connectivity solutions.

