| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-260-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-260-535 |
621-015-260-535
| Heilind Number: | EDA621-015-260-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-260-535 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable solution for your connectivity needs. Designed for optimal performance, this plug connector features a double-row configuration with 15 positions, ensuring efficient data transmission. With a durable steel shell and nickel plating, it offers robust protection against external elements. The gold flash contact plating guarantees excellent conductivity, while the PC tail termination method simplifies installation. Featuring boardlocks for secure mounting and M3 threaded hole mating retention, it is ideal for industrial applications. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for various electronic devices. Upgrade your connectivity with our high-quality D-Sub Connector.

