| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-260-536 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-260-536 |
621-015-260-536
| Heilind Number: | EDA621-015-260-536 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-260-536 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-quality Standard D-Sub Connector. Designed for reliability and performance, this plug connector features two rows for efficient data transmission. With a durable steel shell and gold flash contact plating, it ensures long-lasting durability and optimal signal conductivity. Suitable for a wide range of applications, it is perfect for use in industrial, commercial, and consumer electronics. Whether you're connecting to a PC board or other devices, this connector offers easy and secure installation with boardlocks termination. Its M3 Threaded Standoff mating retention type provides added stability in demanding environments. Operating smoothly in temperatures ranging from -55 to 85°C, it guarantees consistent performance even in harsh conditions. Upgrade your connectivity solutions with this essential component.

