| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-260-540 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-260-540 |
621-015-260-540
| Heilind Number: | EDA621-015-260-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-260-540 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable solution for your connectivity needs. This plug-type connector features a durable steel shell with nickel plating, offering both strength and corrosion resistance. With two rows and 15 positions, it provides ample connectivity options for your application. The PC Tail termination method ensures secure and stable connections, while gold flash contact plating guarantees optimal signal transmission. Designed for industrial environments, it operates efficiently in a wide temperature range from -55 to 85°C. The included 4-40 Threaded Fixed Standoff ensures secure mating retention. Trust in the quality and performance of this essential component for your electronic systems.

