| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-260-541 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-260-541 |
621-015-260-541
| Heilind Number: | EDA621-015-260-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-260-541 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Standard D-Sub Connector. Perfect for a variety of applications, this plug connector features two rows for efficient connectivity. With a durable steel shell and PC tail termination method, it ensures secure and reliable contact. The gold flash contact plating and nickel shell plating offer superior conductivity and corrosion resistance, guaranteeing long-term performance. Operating smoothly in temperatures ranging from -55 to 85°C, it's suitable for diverse environments. Trust in this essential component for seamless data transmission in your projects.

