| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-260-543 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-260-543 |
621-015-260-543
| Heilind Number: | EDA621-015-260-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-260-543 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic needs. Designed for efficiency, this plug features a dual-row configuration with 15 positions, ideal for high-density applications. With a 3 A amperage rating, it ensures secure power delivery. The PC Tail termination method guarantees easy assembly, while the gold flash contact plating and nickel shell plating offer superior conductivity and durability. Crafted from sturdy steel, it withstands harsh environments with an operating temperature range of -55 to 85 °C. Complete with boardlocks for secure mounting and a 4-40 threaded standoff for mating retention, this connector is essential for seamless data transmission. Trust in its quality for optimal performance in your projects.

