| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-260-545 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-260-545 |
621-015-260-545
| Heilind Number: | EDA621-015-260-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-260-545 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this Standard D-Sub Connector, designed for optimal performance in various applications. Featuring a robust construction with a steel shell and gold flash contact plating, it ensures reliable and secure connections. With a plug gender and two rows for efficient signal transmission, this connector offers 15 positions for versatile connectivity options. Its PC Tail termination method and boardlocks mount type make installation easy and secure. Operating smoothly in a wide temperature range from -55 to 85°C, it is suitable for use in diverse environments. The mating retention type with an M3 threaded hole further enhances its stability. Trust in this connector for seamless data and power transfer in your systems.

