| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-260-546 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-260-546 |
621-015-260-546
| Heilind Number: | EDA621-015-260-546 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-260-546 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for seamless integration in a variety of electronic applications. With a robust construction and high-quality materials, this plug connector ensures reliable performance, even in demanding environments. Featuring two rows of 15 positions each, it offers ample connectivity options for your devices. The PC Tail termination method and gold flash contact plating guarantee secure and efficient signal transmission. Built for durability, the steel shell with nickel plating provides excellent protection against corrosion. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your projects. Operating flawlessly in a wide temperature range from -55 to 85 °C, it is suitable for use in diverse settings. Upgrade your setup with this essential component and experience seamless connectivity like never before.

