| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-260-551 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-260-551 |
621-015-260-551
| Heilind Number: | EDA621-015-260-551 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-260-551 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for top-notch performance in various applications. This plug connector, featuring two rows for efficient connectivity, is built to deliver a reliable amperage of 3A. With a sturdy 4-40 Threaded Hole mount type and PC Tail termination method, installation is a breeze. The gold flash contact plating ensures excellent signal transmission, while the nickel shell plating guarantees durability. Boasting 15 positions and a .120" Through Hole mating retention type, it offers secure connections. Crafted from robust steel and tested for operation in extreme temperatures ranging from -55 to 85°C, this connector is a dependable choice for your projects. Trust in its quality and performance for seamless data and power transmission.

