| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-260-552 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-260-552 |
621-015-260-552
| Heilind Number: | EDA621-015-260-552 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-260-552 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for various electronic applications. This versatile Plug connector features two rows for efficient signal transmission, with a durable 4-40 Threaded Hole mount type for secure installation. Its PC Tail termination method ensures easy and stable connections, while the Gold Flash contact plating guarantees optimal conductivity. The Nickel shell plating and steel shell material provide durability in demanding environments, with a wide operating temperature range of -55 to 85 °C. With 15 positions for comprehensive connectivity, this connector is essential for your IO and D-Sub interface needs. Trust in its high-quality construction for seamless data transfer in industrial, commercial, or DIY projects. Elevate your connectivity standards with this essential component.

