| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-260-553 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-260-553 |
621-015-260-553
| Heilind Number: | EDA621-015-260-553 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-260-553 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality Standard D-Sub Connector. Designed for optimal performance, this plug features a double row configuration with 15 positions, ensuring secure and reliable connections. The 4-40 Threaded Hole mount type and PC Tail termination method offer versatility in installation, while the gold flash contact plating and nickel shell plating guarantee efficient signal transmission. Constructed with durable steel shell material, it can withstand harsh operating conditions with an impressive temperature range of -55 to 85 °C. Perfect for a wide range of applications, this connector is a must-have for any project requiring robust and dependable connectivity.

