| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-260-555 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-260-555 |
621-015-260-555
| Heilind Number: | EDA621-015-260-555 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-260-555 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic needs. Featuring a 2-row design, this plug connector offers seamless integration with a 4-40 threaded hole mount type, ensuring secure attachment. With a durable steel shell and nickel plating, it guarantees longevity and robust performance in various environments. The 15 gold flash plated contacts provide efficient signal transmission, while the PC tail termination method simplifies installation. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is ideal for industrial applications. Trust in its 3A amperage and M3 threaded hole mating retention type for dependable connections every time. Elevate your connectivity game with this essential component.

