| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-260-556 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-260-556 |
621-015-260-556
| Heilind Number: | EDA621-015-260-556 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-260-556 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for various electronic applications. This plug-type connector features two rows of 15 positions, allowing for seamless data transmission. With a durable steel shell and nickel plating, it ensures long-lasting performance even in harsh environments. The 4-40 threaded hole mount type and PC tail termination method offer easy installation and secure connections. Boasting gold flash contact plating, it guarantees efficient signal conductivity. Rated for up to 3A of current, it's suitable for both power and data transfer. Designed for stability, it includes M3 threaded standoff mating retention for added security. With an operating temperature range of -55 to 85°C, it's ideal for use in a wide range of settings. Upgrade your connectivity with this high-quality D-Sub connector.

