| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-268-010 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-268-010 |
621-015-268-010
| Heilind Number: | EDA621-015-268-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-268-010 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a high-quality solution designed for robust performance. This plug connector features two rows with 15 positions, ensuring efficient data transmission. With a 3 A amperage rating, it offers reliable power delivery. The Through Hole mount type and PC Tail termination method provide secure and stable installation. Gold Flash contact plating and Nickel shell plating guarantee excellent conductivity and durability. Constructed from steel, this connector is built to withstand tough industrial environments. The 4-40 Threaded Fixed Standoff mating retention type further enhances its stability. Operating smoothly in a wide temperature range from -55 to 85 °C, it is ideal for various applications in the field of connectors. Elevate your connectivity standards with this essential component.

