| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-268-011 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-268-011 |
621-015-268-011
| Heilind Number: | EDA621-015-268-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-268-011 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, perfect for a wide range of applications. This rugged plug features a durable steel shell with nickel plating for reliable performance in demanding environments. With two rows of 15 gold flash contacts, it ensures seamless signal transmission with minimal interference. The through-hole mount type with PC tail termination method offers easy installation on PCBs. Rated for 3A of current, it meets industry standards for power delivery. Whether you're designing industrial equipment or consumer electronics, this connector is a versatile and essential component for your project. Operating efficiently in temperatures ranging from -55 to 85°C, it guarantees reliable connectivity even in extreme conditions. Upgrade your connectivity solutions with this high-quality D-Sub Connector.

