| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-268-012 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-268-012 |
621-015-268-012
| Heilind Number: | EDA621-015-268-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-268-012 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, designed for reliable performance in a variety of applications. Featuring a two-row configuration and Through Hole mount type, this connector ensures secure and stable installation. With PC Tail termination method and Gold Flash contact plating, it guarantees efficient signal transmission. The nickel-plated steel shell provides durability, while the 4-40 Threaded Hole mating retention type offers added security. Operating smoothly in temperatures ranging from -55 to 85 °C, it's a versatile choice for your connectivity needs. Trust in this connector for seamless data transfer and power supply in industrial, commercial, or personal projects.

