| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-268-015 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-268-015 |
621-015-268-015
| Heilind Number: | EDA621-015-268-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-268-015 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, designed for seamless integration in electronic applications. This two-row plug features durable Steel shell construction with Nickel plating, ensuring reliable performance in any environment. With PC Tail termination and Gold Flash contact plating, it guarantees secure and efficient signal transmission. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is ideal for industrial use. Its 15 positions and M3 Threaded Hole mating retention type make it versatile for various setups, while its 3A amperage capacity meets standard requirements. Upgrade your connectivity solution with this essential component.

