| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-268-016 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-268-016 |
621-015-268-016
| Heilind Number: | EDA621-015-268-016 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-268-016 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, designed for seamless integration in various electronic applications. This plug connector, featuring two rows for efficient signal transmission, is engineered for through-hole mounting with a .120" pitch. Its PC tail termination method ensures secure and reliable connections, while the gold flash contact plating and nickel shell plating offer optimal conductivity and durability. With 15 positions for versatile use, it guarantees high performance in demanding environments, with a wide operating temperature range of -55 to 85 °C. The inclusion of M3 threaded standoff mating retention type and a robust steel shell material further enhance its reliability. Trust in this essential component for your connectivity needs.

