| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-268-030 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-268-030 |
621-015-268-030
| Heilind Number: | EDA621-015-268-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-268-030 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for optimal performance in various electronic applications. With a sleek Plug design and durable construction, this connector ensures secure and reliable connections. Featuring two rows for efficient data transmission, it boasts a total of 15 positions for versatile use. The PC Tail termination method and Gold Flash contact plating guarantee seamless signal transfer, while the Nickel shell plating offers enhanced durability. Perfect for board-level installations, this connector is equipped with convenient Boardlocks for easy mounting. With an operating temperature range of -55 to 85 °C, it's suitable for use in a wide range of environments. Upgrade your connectivity solutions with this essential component.

