| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-268-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-268-031 |
621-015-268-031
| Heilind Number: | EDA621-015-268-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-268-031 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with this high-performance Standard D-Sub Connector, designed for reliable and efficient operation. Featuring a durable steel shell with nickel plating, it ensures robustness in any application. The gold flash contact plating guarantees superior conductivity, while the PC Tail termination method offers easy installation onto circuit boards. With a 3 A amperage rating and operating temperature range of -55 to 85 °C, it meets the demands of diverse environments. Its two-row, 15-position layout with boardlocks for secure mounting make it ideal for industrial and commercial use. Complete with mating retention through .120" through holes, this connector provides a stable connection for seamless data transfer. Upgrade your connectivity solutions with this essential component.

