| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-268-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-268-032 |
621-015-268-032
| Heilind Number: | EDA621-015-268-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-268-032 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Standard D-Sub Connector. Designed for optimal functionality, this plug connector features two rows and ensures secure attachment with its boardlocks. With a termination method of PC Tail, it guarantees reliable signal transmission. The gold flash contact plating and nickel shell plating provide durability and efficient conductivity. Offering 15 positions, it accommodates multiple connections with ease. Its mating retention type, with a 4-40 threaded hole, further ensures stability. Crafted from steel for robustness, this connector operates seamlessly in a wide temperature range from -55 to 85 °C. Upgrade your connectivity solutions with this essential component.

