| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-268-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-268-033 |
621-015-268-033
| Heilind Number: | EDA621-015-268-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-268-033 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Standard D-Sub Connector. Designed for optimal functionality, this two-row plug boasts a robust construction with durable steel shell material and gold flash contact plating. With 15 positions and a 3A amperage rating, it ensures reliable data transmission in various applications. The PC tail termination method and boardlocks mount type guarantee secure and stable installation, while the nickel shell plating offers added protection. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a versatile and dependable choice for your connectivity needs.

