| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-268-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-268-035 |
621-015-268-035
| Heilind Number: | EDA621-015-268-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-268-035 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Standard D-Sub Connector, a reliable solution for robust data transmission. Designed for efficiency, this connector features a plug gender with two rows, ensuring seamless integration on your board. With a durable steel shell and nickel plating, it offers long-lasting performance in diverse environments. The PC Tail termination method, along with gold flash contact plating, guarantees optimal signal conductivity. Supporting up to 3A of amperage, it's ideal for high-power applications. Mating retention is facilitated by an M3 threaded hole, enhancing stability during use. Operating seamlessly in temperatures ranging from -55 to 85°C, this connector is a versatile choice for various industries. Trust in its quality and performance for your connectivity needs.

