| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-268-036 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-268-036 |
621-015-268-036
| Heilind Number: | EDA621-015-268-036 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-268-036 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for various electronic applications. Featuring a durable steel shell with nickel plating, this connector ensures secure and stable connections. With a 2-row design and 15 positions, it offers ample versatility for your connectivity needs. The PC Tail termination method and gold flash contact plating guarantee efficient signal transmission. Operating seamlessly in a wide temperature range from -55 to 85°C, this connector is suitable for diverse environments. Equipped with boardlocks and M3 threaded standoff mating retention, it provides added stability during use. Elevate your connectivity experience with this essential component.

