| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-268-042 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-268-042 |
621-015-268-042
| Heilind Number: | EDA621-015-268-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-268-042 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a versatile essential for electronic applications. This plug connector, featuring dual rows, ensures secure and reliable connections. With a maximum amperage of 3 A, it's suitable for various power and signal transmission needs. The PC Tail termination method simplifies installation on circuit boards, while the gold flash contact plating guarantees optimal conductivity. Its durable steel shell, plated with nickel, offers robust protection, making it suitable for demanding environments. With 15 positions and mating retention via 4-40 threaded holes, it provides ample versatility for diverse setups. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for your connectivity requirements.

