| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-268-045 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-268-045 |
621-015-268-045
| Heilind Number: | EDA621-015-268-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-268-045 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Efficiently connect and transfer data with our Standard D-Sub Connector. Featuring a two-row design and a durable steel shell, this plug connector is ideal for various applications. With a contact plating of Gold Flash and nickel shell plating, it ensures reliable conductivity and durability. The termination method of PC Tail allows for easy and secure installation. With 15 positions, it offers ample connectivity options. The mating retention type of M3 Threaded Hole further enhances its stability during use. Operating smoothly in temperatures ranging from -55 to 85°C, it's suitable for a wide range of environments. Trust in this connector for seamless and high-performance connectivity.

