| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-268-046 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-268-046 |
621-015-268-046
| Heilind Number: | EDA621-015-268-046 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-268-046 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your devices with this Standard D-Sub Connector. Featuring a 2-row design, it offers reliable performance with 15 positions for seamless signal transmission. The PC Tail termination method ensures easy installation, while the gold flash contact plating and nickel shell plating guarantee optimal conductivity. With a durable steel shell and M3 threaded standoff mating retention type, this connector is ideal for industrial applications. Operating smoothly in temperatures ranging from -55 to 85°C, it is a versatile solution for your connectivity needs. Upgrade your system with this essential component.

