| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-268-050 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-268-050 |
621-015-268-050
| Heilind Number: | EDA621-015-268-050 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-268-050 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with this standard D-Sub Connector, designed for reliable performance in a variety of applications. Featuring a plug gender with two rows of 15 positions, it ensures efficient data transmission. The 4-40 threaded hole mount type and PC tail termination method offer secure attachment, while the gold flash contact plating and nickel shell plating guarantee excellent conductivity and durability. With an operating temperature range of -55 to 85°C, this connector is suitable for use in diverse environments. Trust in its steel shell construction and 4-40 threaded fixed standoff mating retention type for robust and stable connections. Elevate your connectivity solutions with this essential component.

