| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-268-051 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-268-051 |
621-015-268-051
| Heilind Number: | EDA621-015-268-051 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-268-051 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a high-performance essential for seamless data transmission. Designed for reliability, this plug-type connector features two rows and a 4-40 threaded hole mount for secure attachment. With a 3A amperage rating, it ensures efficient power delivery. The PC tail termination method and gold flash contact plating guarantee optimal signal conductivity. Constructed with nickel-plated steel shells, it offers durability for long-term use. Its 15 positions and .120" through-hole mating retention type provide versatility in various applications. Operating within a wide temperature range of -55 to 85°C, it's suitable for diverse environments. Upgrade your connectivity solutions with this essential component.

