| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-268-052 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-268-052 |
621-015-268-052
| Heilind Number: | EDA621-015-268-052 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-268-052 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for various electronic applications. Designed with precision, this plug connector features two rows for efficient data transmission. Its 4-40 Threaded Hole mount type ensures secure installation, while the PC Tail termination method simplifies assembly. With gold flash contact plating and nickel shell plating, it guarantees optimal signal conductivity and durability. Boasting 15 positions, it accommodates multiple connections with ease. Constructed from robust steel, it can withstand harsh environments, operating seamlessly within a wide temperature range from -55 to 85 °C. Upgrade your setups with this essential component for seamless and efficient data transfer.

