| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-268-053 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-268-053 |
621-015-268-053
| Heilind Number: | EDA621-015-268-053 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-268-053 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution with a 2-row design and 15 positions for seamless data transmission. Featuring a durable steel shell with nickel plating, it ensures long-lasting performance even in harsh environments. The PC tail termination method and gold flash contact plating guarantee secure and efficient connections, while the 4-40 threaded hole mount type and mating retention type offer easy installation. With an operating temperature range of -55 to 85 °C, this connector is suitable for a wide range of applications, making it a versatile choice for your connectivity needs.

