| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-268-055 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-268-055 |
621-015-268-055
| Heilind Number: | EDA621-015-268-055 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-268-055 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, the essential component for seamless data transmission. Engineered for optimal performance, this connector features a two-row design with 15 positions, ensuring efficient connectivity. With a durable steel shell and nickel plating, it guarantees long-lasting durability in any application. The PC tail termination method and 4-40 threaded hole mount type provide secure and easy installation. Boasting gold flash contact plating, it offers excellent conductivity. Ideal for industrial use, it operates flawlessly in a wide temperature range from -55 to 85 °C. Trust in this connector for reliable and high-speed data transfer in your projects.

