| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-268-056 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-268-056 |
621-015-268-056
| Heilind Number: | EDA621-015-268-056 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-268-056 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for reliable performance in a variety of applications. Featuring a 2-row, 15-position configuration, this plug connector ensures seamless data and signal transmission. With a durable steel shell and nickel plating, it guarantees long-lasting durability, while the gold flash contact plating maintains excellent conductivity. The 4-40 threaded hole mount type and PC tail termination method offer easy installation and secure connectivity. Perfect for industrial environments, it operates smoothly in temperatures ranging from -55 to 85 °C. Upgrade your connectivity solutions with this essential component.

