| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-268-510 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-268-510 |
621-015-268-510
| Heilind Number: | EDA621-015-268-510 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-268-510 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a reliable solution for your electronic assembly needs. This plug-type connector features two rows for secure attachment, with a Through Hole mount type for convenient installation. Designed for optimal performance, it offers a contact plating of Gold Flash for efficient signal transmission and a durable shell plating of Nickel. With 15 positions available, it can accommodate multiple connections with ease. The 4-40 Threaded Fixed Standoff mating retention type ensures stability in high-vibration environments. Crafted from sturdy steel for longevity, this connector operates smoothly in a wide temperature range from -55 to 85 °C. Trust in its quality for seamless integration in your projects.

