| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-268-511 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-268-511 |
621-015-268-511
| Heilind Number: | EDA621-015-268-511 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-268-511 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Standard D-Sub Connector. Designed for reliability and durability, this plug connector features two rows and a secure Through Hole (.120") mount type, making it ideal for a variety of applications. With a contact plating of Gold Flash and shell plating of Nickel, it ensures optimal conductivity and corrosion resistance. Offering 15 positions and a current rating of 3 A, it meets the demands of professional and industrial settings. The PC Tail termination method guarantees easy installation, while the steel shell material and mating retention type provide added stability. Operable in a wide temperature range from -55 to 85 °C, this connector is suitable for use in diverse environments. Upgrade your connectivity solutions with this essential component.

