| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-268-513 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-268-513 |
621-015-268-513
| Heilind Number: | EDA621-015-268-513 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-268-513 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this Standard D-Sub Connector, offering high performance and reliability for your electronic devices. With a gender of Plug and two rows of 15 positions, it ensures seamless integration into your systems. Featuring a Through Hole mount type and PC Tail termination method, installation is a breeze. The contact plating of Gold Flash and shell plating of Nickel guarantee optimal conductivity and durability. Designed for versatility, it operates flawlessly in a wide temperature range from -55 to 85 °C. Crafted from steel, the connector is robust and long-lasting, making it ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.

