| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-268-516 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-268-516 |
621-015-268-516
| Heilind Number: | EDA621-015-268-516 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-268-516 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for various electronic applications. This plug-type connector features two rows with a total of 15 positions, ensuring seamless data and power transmission. Built for durability, its steel shell with nickel plating offers robust protection, while gold flash contact plating guarantees efficient signal transfer. With a 3A amperage rating and a wide operating temperature range of -55 to 85°C, this connector is suitable for demanding environments. Its through-hole mount type with PC tail termination method provides secure and stable installation. Complete with mating retention type M3 threaded standoff, this connector is designed for convenience and ease of use. Upgrade your connectivity system with this essential component.

