| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-268-530 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-268-530 |
621-015-268-530
| Heilind Number: | EDA621-015-268-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-268-530 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a versatile solution for your connectivity needs. With a durable steel shell and gold flash plating, this connector ensures reliable performance in demanding environments. Featuring 15 positions in a 2-row configuration, it offers ample connectivity options. The PC tail termination method and boardlocks mount type make installation easy and secure. Operating efficiently in a wide temperature range from -55 to 85 °C, this connector is suitable for various applications. The gendered plug design and 3A amperage capacity cater to standard connectivity requirements. Mating retention is facilitated through a 4-40 threaded fixed standoff mechanism, enhancing stability. Trust in the quality and functionality of this essential component for your connectivity projects.

