| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-268-532 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-268-532 |
621-015-268-532
| Heilind Number: | EDA621-015-268-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-268-532 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Standard D-Sub Connector. Designed for efficiency and durability, this two-row plug features Boardlocks for secure mounting. With PC Tail termination and Gold Flash plating on contacts, it ensures reliable conductivity. The rugged steel shell with Nickel plating offers robust protection. Boasting 15 positions and a 3A amperage rating, it's perfect for various applications. The mating retention type with a 4-40 Threaded Hole guarantees a stable connection. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for your connectivity needs. Elevate your setup with this essential component.

