| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-268-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-268-533 |
621-015-268-533
| Heilind Number: | EDA621-015-268-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-268-533 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, an essential component for various electronic applications. This high-quality connector features a durable steel shell plated with nickel for optimal performance and longevity. With a two-row design and 15 positions, it offers versatile connectivity options for your projects. The PC tail termination method ensures secure and reliable connections, while the gold flash contact plating guarantees efficient signal transmission. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is built to withstand harsh environmental conditions. Its plug gender and 4-40 threaded standoff mating retention type make it easy to install and maintain. Trust in the quality and reliability of this D-Sub connector for all your connectivity needs.

