| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-268-536 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-268-536 |
621-015-268-536
| Heilind Number: | EDA621-015-268-536 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-268-536 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable solution for a variety of connectivity needs. With a sleek plug design and two rows of 15 positions, this connector offers seamless integration onto circuit boards. Featuring durable steel shell construction with nickel plating, it ensures long-lasting performance in demanding environments. The PC Tail termination method and gold flash contact plating guarantee secure and efficient connections, while the M3 Threaded Standoff mating retention type adds to its stability. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a versatile choice for industrial and commercial applications. Trust in its quality and connectivity for your projects.

