| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-268-540 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-268-540 |
621-015-268-540
| Heilind Number: | EDA621-015-268-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-268-540 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic assembly needs. Featuring a durable steel shell with nickel plating, this connector ensures secure and efficient performance in demanding environments. With a 2-row design and 15 positions, it offers ample connectivity options for your applications. The PC Tail termination method and Gold Flash contact plating guarantee optimal signal transmission. Operating smoothly in temperatures ranging from -55 to 85°C, it's suitable for a wide range of industrial settings. The included 4-40 Threaded Fixed Standoff provides additional mating retention for added stability. Upgrade your system with this essential plug connector for seamless data and power transmission.

